Part Details for BAS16S H6327 by Infineon Technologies AG
Overview of BAS16S H6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16S H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2749 |
|
RFQ | ||
DISTI #
DSGLS6956
|
Rutronik | SI-DIODE-ARRAY 0,25A75V SOT363 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 186000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0648 / $0.0769 | Buy Now |
|
Chip1Cloud | Rectifier Diode Switching 85V 0.2A 4ns Automotive 6-Pin SOT-363 T/R | 35000 |
|
RFQ |