-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16QA - Single high-speed switching diode@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9672
|
Newark | Small Signal Diode,100V,0.29A-Dfn1010D Rohs Compliant: Yes |Nexperia BAS16QAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2023 |
|
$0.0240 | Buy Now |
DISTI #
1727-BAS16QAZCT-ND
|
DigiKey | DIODE GP 100V 290MA DFN1010D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6339 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
V72:2272_14673591
|
Arrow Electronics | Diode Switching 0.29A 3-Pin DFN-D EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2144 Container: Cut Strips | Americas - 29998 |
|
$0.0269 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0280 | Buy Now |
DISTI #
60318075
|
Verical | Diode Switching 0.29A 3-Pin DFN-D EP T/R Min Qty: 219 Package Multiple: 1 Date Code: 2144 | Americas - 29998 |
|
$0.0269 / $0.0350 | Buy Now |
|
Rochester Electronics | BAS16QA - Single high-speed switching diode RoHS: Compliant Status: Active Min Qty: 1 | 4400 |
|
$0.0235 / $0.0276 | Buy Now |
DISTI #
BAS16QAZ
|
Avnet Silica | Diode Switching 100V 0.29A 3-Pin DFN1010D T/R (Alt: BAS16QAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101455230
|
Chip1Stop | BAS16QA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$0.0225 / $0.0236 | Buy Now |
DISTI #
BAS16QAZ
|
EBV Elektronik | Diode Switching 100V 0.29A 3-Pin DFN1010D T/R (Alt: BAS16QAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3439587RL
|
element14 Asia-Pacific | SMALL SIGNAL DIODE, 100V, 0.29A/DFN1010D RoHS: Compliant Min Qty: 500 Container: Reel | 663 |
|
$0.0443 / $0.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16QAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16QAZ
Nexperia
BAS16QA - Single high-speed switching diode@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | R-PDSO-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.209 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.305 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16QAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16QAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16QA,147 | Rectifier Diode, 1 Element, 0.209A, 100V V(RRM), Silicon | Nexperia | BAS16QAZ vs BAS16QA,147 |
BAS16QA | Rectifier Diode | Nexperia | BAS16QAZ vs BAS16QA |