Part Details for BAS16Q-7-F by Diodes Incorporated
Overview of BAS16Q-7-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS16Q-7-FTR-ND
|
DigiKey | DIODE GEN PURP 75V 300MA SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
12000 In Stock |
|
$0.0150 / $0.0281 | Buy Now |
DISTI #
BAS16Q-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 645000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
621-BAS16Q-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode SOT23 T&R 3K RoHS: Compliant | 900 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
BAS16Q-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 645000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
BAS16Q-7-F
|
TME | Diode: switching, SMD, 100V, 200mA, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 1A Min Qty: 25 | 5600 |
|
$0.0198 / $0.0355 | Buy Now |
|
Ameya Holding Limited | 177000 |
|
RFQ | ||
DISTI #
BAS16Q-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 645000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
DSGL5918
|
Rutronik | SI-DIODE 0,2A 75V SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0184 / $0.0218 | Buy Now |
DISTI #
SMC-BAS16Q-7-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20191104 | 185 |
|
RFQ | |
DISTI #
BAS16Q-7-F
|
Avnet Asia | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R (Alt: BAS16Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BAS16Q-7-F
BAS16Q-7-F CAD Models
BAS16Q-7-F Part Data Attributes:
|
BAS16Q-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
BAS16Q-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |