Part Details for BAS16Q-13-F by Diodes Incorporated
Overview of BAS16Q-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS16Q-13-FCT-ND
|
DigiKey | DIODE GP 75V 300MA SOT23-3 10K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28220 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
BAS16Q-13-F
|
Avnet Americas | SWITCHING DIODE SOT23 T&R 10K - Tape and Reel (Alt: BAS16Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 890000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
621-BAS16Q-13-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode SOT23 T&R 10K RoHS: Compliant | 9900 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
BAS16Q-13-F
|
Avnet Americas | SWITCHING DIODE SOT23 T&R 10K - Tape and Reel (Alt: BAS16Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 890000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
BAS16Q-13-F
|
Avnet Americas | SWITCHING DIODE SOT23 T&R 10K - Tape and Reel (Alt: BAS16Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 890000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
BAS16Q-13-F
|
Avnet Silica | SWITCHING DIODE SOT23 T&R 10K (Alt: BAS16Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 75V Single 1.25V150mA 4ns 200mA SOT-23 Switching Diode ROHS | 2320 |
|
$0.0175 / $0.0342 | Buy Now |