Part Details for BAS16M3T5G by onsemi
Overview of BAS16M3T5G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16M3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T5238
|
Newark | 100 V Switching Diode/ Reel |Onsemi BAS16M3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
488-BAS16M3T5GCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOT723 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7650 In Stock |
|
$0.0284 / $0.2900 | Buy Now |
DISTI #
BAS16M3T5G
|
Avnet Americas | Diode Switching 75V 0.2A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BAS16M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 192000 Factory Stock |
|
$0.0268 / $0.0320 | Buy Now |
DISTI #
863-BAS16M3T5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING DIODE RoHS: Compliant | 2559 |
|
$0.0280 / $0.2900 | Buy Now |
DISTI #
V36:1790_07285815
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Date Code: 2248 | Americas - 40000 |
|
$0.0262 / $0.0340 | Buy Now |
DISTI #
A03:0893_01710236
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Date Code: 2248 | Asia - 8000 |
|
$0.0257 / $0.0306 | Buy Now |
DISTI #
V79:2366_27525259
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1709 | Americas - 3417 |
|
$0.0259 / $0.2682 | Buy Now |
DISTI #
79007309
|
Verical | Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R Min Qty: 8000 Package Multiple: 8000 Date Code: 2248 | Americas - 40000 |
|
$0.0262 / $0.0340 | Buy Now |
DISTI #
70366222
|
Verical | Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R Min Qty: 228 Package Multiple: 1 Date Code: 1709 | Americas - 3417 |
|
$0.0259 / $0.0730 | Buy Now |
|
Rochester Electronics | BAS16 - Rectifier Diode, 0.5A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 62997 |
|
$0.0268 / $0.0315 | Buy Now |
Part Details for BAS16M3T5G
BAS16M3T5G CAD Models
BAS16M3T5G Part Data Attributes:
|
BAS16M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16M3T5G
onsemi
100 V Switching Diode, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | SOT-723, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.26 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |