Part Details for BAS16LT1 by Motorola Semiconductor Products
Overview of BAS16LT1 by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67427 |
|
RFQ | ||
|
Bristol Electronics | 29335 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 3058 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 4800 |
|
$0.0072 / $0.0720 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 21344 |
|
$0.0091 / $0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 17345 |
|
$0.0228 / $0.1140 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 26774 |
|
$0.0280 / $0.1600 | Buy Now |
|
Velocity Electronics | Our Stock | 35561 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28010 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAS16LT1
BAS16LT1 CAD Models
BAS16LT1 Part Data Attributes:
|
BAS16LT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BAS16LT1
Motorola Semiconductor Products
Rectifier Diode, 1 Element, Silicon, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |