-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16LS - High-speed switching diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6502
|
Newark | Small Signal Diode/100V/0.215A/Dfn1006Bd Rohs Compliant: Yes |Nexperia BAS16LSYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7853 |
|
$0.0460 / $0.2540 | Buy Now |
DISTI #
1727-BAS16LSYLCT-ND
|
DigiKey | DIODE GP 100V 215MA DFN1006BD-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30272 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
BAS16LSYL
|
Avnet Americas | Diode Small Signal Single 100V 215mA 2-Pin DFN1006BD - Tape and Reel (Alt: BAS16LSYL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0203 | Buy Now |
DISTI #
771-BAS16LSYL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS16LS/SOD882BD/XSON2 RoHS: Compliant | 16730 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
E02:0323_16604965
|
Arrow Electronics | Diode Switching 100V 0.215A 2-Pin DFN-BD T/R Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2308 | Europe - 20000 |
|
$0.0209 / $0.0275 | Buy Now |
DISTI #
V79:2366_28604532
|
Arrow Electronics | Diode Switching 100V 0.215A 2-Pin DFN-BD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 6400 |
|
$0.0209 / $0.2184 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0191 | Buy Now |
DISTI #
77590550
|
Verical | Diode Switching 100V 0.215A 2-Pin DFN-BD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0209 / $0.0275 | Buy Now |
DISTI #
70332726
|
Verical | Diode Switching 100V 0.215A 2-Pin DFN-BD T/R Min Qty: 348 Package Multiple: 1 Date Code: 2251 | Americas - 6400 |
|
$0.0209 / $0.0565 | Buy Now |
DISTI #
BAS16LSYL
|
TTI | Diodes - General Purpose, Power, Switching BAS16LS/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0196 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16LSYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16LSYL
Nexperia
BAS16LS - High-speed switching diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-882BD, DFN1006BD-2 | |
Manufacturer Package Code | SOD882BD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | MO-343AA | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.345 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |