Part Details for BAS16LPQ-7B by Diodes Incorporated
Overview of BAS16LPQ-7B by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16LPQ-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS16LPQ-7BTR-ND
|
DigiKey | DIODE GEN PURP 75V 300MA 2DFN Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0249 / $0.0326 | Buy Now |
DISTI #
BAS16LPQ-7B
|
Avnet Americas | Diode Fast Switching 100V 300mA 2-Pin -DFN1006 T/R - Tape and Reel (Alt: BAS16LPQ-7B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0188 / $0.0223 | Buy Now |
DISTI #
621-BAS16LPQ-7B
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode X1-DFN1006-2 T&R 10K RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
DISTI #
BAS16LPQ-7B
|
Avnet Americas | Diode Fast Switching 100V 300mA 2-Pin -DFN1006 T/R - Tape and Reel (Alt: BAS16LPQ-7B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0188 / $0.0223 | Buy Now |
DISTI #
BAS16LPQ-7B
|
Avnet Americas | Diode Fast Switching 100V 300mA 2-Pin -DFN1006 T/R - Tape and Reel (Alt: BAS16LPQ-7B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0188 / $0.0223 | Buy Now |
DISTI #
BAS16LPQ-7B
|
Avnet Silica | Diode Fast Switching 100V 300mA 2-Pin -DFN1006 T/R (Alt: BAS16LPQ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0328 | Buy Now |