Part Details for BAS16LP-7B by Diodes Incorporated
Overview of BAS16LP-7B by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16LP-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6035
|
Newark | Ss Diode, 75V, 0.3A, X1-Dfn1006, Single Rohs Compliant: Yes |Diodes Inc. BAS16LP-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9275 |
|
$0.0490 / $0.2330 | Buy Now |
DISTI #
31-BAS16LP-7BCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29420 In Stock |
|
$0.0195 / $0.2100 | Buy Now |
DISTI #
BAS16LP-7B
|
Avnet Americas | Diode Fast Switching 75V 200mA 2-Pin X1-DFN1006 T/R - Tape and Reel (Alt: BAS16LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 400000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
621-BAS16LP-7B
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diode X1-DFN1006-2 T&R 10K RoHS: Compliant | 9950 |
|
$0.0190 / $0.2200 | Buy Now |
DISTI #
BAS16LP-7B
|
Avnet Americas | Diode Fast Switching 75V 200mA 2-Pin X1-DFN1006 T/R - Tape and Reel (Alt: BAS16LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 400000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
BAS16LP-7B
|
Avnet Americas | Diode Fast Switching 75V 200mA 2-Pin X1-DFN1006 T/R - Tape and Reel (Alt: BAS16LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 400000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
BAS16LP-7B
|
Avnet Silica | Diode Fast Switching 75V 200mA 2-Pin X1-DFN1006 T/R (Alt: BAS16LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 50000 |
|
Buy Now | |
DISTI #
3945012
|
element14 Asia-Pacific | SS DIODE, 75V, 0.3A, X1-DFN1006, SINGLE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 9275 |
|
$0.0384 / $0.2329 | Buy Now |
DISTI #
3945012RL
|
element14 Asia-Pacific | SS DIODE, 75V, 0.3A, X1-DFN1006, SINGLE RoHS: Compliant Min Qty: 500 Container: Reel | 9275 |
|
$0.0384 / $0.0628 | Buy Now |
DISTI #
3945012
|
Farnell | SS DIODE, 75V, 0.3A, X1-DFN1006, SINGLE RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 9275 |
|
$0.0357 / $0.2537 | Buy Now |