Part Details for BAS16LP-7 by Diodes Incorporated
Overview of BAS16LP-7 by Diodes Incorporated
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16LP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6034
|
Newark | Ss Diode, 75V, 0.3A, X1-Dfn1006, Single Rohs Compliant: Yes |Diodes Inc. BAS16LP-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$0.1060 / $0.4340 | Buy Now |
DISTI #
BAS16LPDICT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
23997 In Stock |
|
$0.0507 / $0.4300 | Buy Now |
DISTI #
BAS16LP-7
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DFN T/R - Tape and Reel (Alt: BAS16LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 5037000 Factory Stock |
|
$0.0388 / $0.0459 | Buy Now |
DISTI #
621-BAS16LP-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mA RoHS: Compliant | 5310 |
|
$0.0950 / $0.4100 | Buy Now |
DISTI #
V36:1790_06692028
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 2-Pin X1-DFN T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2403 | Americas - 3000 |
|
$0.0489 / $0.0547 | Buy Now |
DISTI #
V72:2272_06692028
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 2-Pin X1-DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2115 Container: Cut Strips | Americas - 1300 |
|
$0.0699 / $0.3811 | Buy Now |
DISTI #
70437585
|
RS | Diode Switching 75V 0.3A 2Pin DFN | Diodes Inc BAS16LP-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0850 | RFQ |
|
Future Electronics | Single 250 mW 100 V 2 A Surface Mount Switching Diode - X1-DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0498 / $0.0561 | Buy Now |
|
Future Electronics | Single 250 mW 100 V 2 A Surface Mount Switching Diode - X1-DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0498 / $0.0559 | Buy Now |
|
Bristol Electronics | 2850 |
|
RFQ |