Part Details for BAS16LD by NXP Semiconductors
Overview of BAS16LD by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 500000 |
|
RFQ | |
|
Chip1Cloud | Single high-speed switching diode | 120000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOD882 | 3000 |
|
RFQ | |
|
Win Source Electronics | Single high-speed switching diode | 520000 |
|
$0.0680 / $0.0850 | Buy Now |
Part Details for BAS16LD
BAS16LD CAD Models
BAS16LD Part Data Attributes:
|
BAS16LD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16LD
NXP Semiconductors
0.215A, 100V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |