-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, DFN1006-2A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3508
|
Newark | Small Signal Diode/100V/0.25A/Dfn1006-2A Rohs Compliant: Yes |Vishay BAS16L-G3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.0960 / $0.3290 | Buy Now |
DISTI #
23AJ5576
|
Newark | Switching Diode Genpurp Dfn1006-2A Rohs Compliant: Yes |Vishay BAS16L-G3-08 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
BAS16L-G3-08
|
Avnet Americas | Diode Fast Switching 100V 250mA 2-Pin DFN1006 T/R - Tape and Reel (Alt: BAS16L-G3-08) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 | Buy Now |
DISTI #
78-BAS16L-G3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING DIODE 2A 100V RoHS: Compliant | 25109 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
BAS16L-G3-08
|
TTI | Diodes - General Purpose, Power, Switching SWITCHING DIODE 2A 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0291 / $0.0386 | Buy Now |
DISTI #
BAS16L-G3-08
|
Avnet Americas | Diode Fast Switching 100V 250mA 2-Pin DFN1006 T/R - Tape and Reel (Alt: BAS16L-G3-08) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 | Buy Now |
DISTI #
BAS16L-G3-08
|
Avnet Americas | Diode Fast Switching 100V 250mA 2-Pin DFN1006 T/R - Tape and Reel (Alt: BAS16L-G3-08) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 | Buy Now |
DISTI #
BAS16L-G3-08
|
Avnet Asia | Diode Fast Switching 100V 250mA 2-Pin DFN1006 T/R (Alt: BAS16L-G3-08) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3781308RL
|
element14 Asia-Pacific | SMALL SIGNAL DIODE/100V/0.25A/DFN1006-2A RoHS: Compliant Min Qty: 500 Container: Reel | 12 |
|
$0.0503 / $0.0710 | Buy Now |
DISTI #
3781308
|
element14 Asia-Pacific | SMALL SIGNAL DIODE/100V/0.25A/DFN1006-2A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 12 |
|
$0.0503 / $0.3172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16L-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS16L-G3-08
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, DFN1006-2A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DFN1006-2A, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | TR, 7 INCH: 8000 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |