-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16L - High-speed switching diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0009
|
Newark | Small Signal Diode, Single, Sod-882, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Nexperia BAS16L,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1590 |
|
$0.0410 / $0.2390 | Buy Now |
DISTI #
93X3806
|
Newark | Small Signal Diode, Switching, Single, 100 V, 215 Ma, 1.25 V, 4 Ns, 4 A Rohs Compliant: Yes |Nexperia BAS16L,315 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
1727-4232-1-ND
|
DigiKey | DIODE GP 100V 215MA DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
173213 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
BAS16L,315
|
Avnet Americas | Diode Switching 100V 0.215A 2-Pin SOD-882 T/R - Tape and Reel (Alt: BAS16L,315) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
771-BAS16L-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS16L/SOD882/SOD2 RoHS: Compliant | 297086 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
P40:2555_19664673
|
Arrow Electronics | Diode Switching 100V 0.215A 2-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Europe - 631162 |
|
$0.0165 / $0.1746 | Buy Now |
DISTI #
V36:1790_06513571
|
Arrow Electronics | Diode Switching 100V 0.215A 2-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2338 | Americas - 460000 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
V72:2272_06513571
|
Arrow Electronics | Diode Switching 100V 0.215A 2-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2108 Container: Cut Strips | Americas - 43615 |
|
$0.0191 / $0.1178 | Buy Now |
DISTI #
E02:0323_00016421
|
Arrow Electronics | Diode Switching 100V 0.215A 2-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2345 | Europe - 10000 |
|
$0.0126 / $0.0180 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 2110000Reel |
|
$0.0187 / $0.0207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16L,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16L,315
Nexperia
BAS16L - High-speed switching diode@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1998-01-20 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16L,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16L,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057247315 | Rectifier Diode | Nexperia | BAS16L,315 vs 934057247315 |
BAS16L,315 | BAS16 series - High-speed switching diodes DFN 2-Pin | NXP Semiconductors | BAS16L,315 vs BAS16L,315 |
BAS16L | 0.215A, 100V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | BAS16L,315 vs BAS16L |
BAS16L | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16L,315 vs BAS16L |