Part Details for BAS16J115 by Nexperia
Overview of BAS16J115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16J115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16J,115
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, SC-90 (SOD-323F), 2 Pins - Tape and Reel (Alt: BAS16J,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 300000 |
|
$0.0216 | Buy Now |
DISTI #
BAS16J,115
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, SC-90 (SOD-323F), 2 Pins - Tape and Reel (Alt: BAS16J,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 300000 |
|
$0.0216 | Buy Now |
DISTI #
BAS16J,115
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, SC-90 (SOD-323F), 2 Pins - Tape and Reel (Alt: BAS16J,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 300000 |
|
$0.0216 | Buy Now |