Part Details for BAS16HTWQ-13R by Diodes Incorporated
Overview of BAS16HTWQ-13R by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16HTWQ-13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6032
|
Newark | Ss Diode, 100V, 0.2A, Sot-363-6 Rohs Compliant: Yes |Diodes Inc. BAS16HTWQ-13R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9795 |
|
$0.0840 / $0.3620 | Buy Now |
DISTI #
BAS16HTWQ-13RDICT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49020 In Stock |
|
$0.0414 / $0.3400 | Buy Now |
DISTI #
BAS16HTWQ-13R
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS16HTWQ-13R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0342 / $0.0404 | Buy Now |
DISTI #
621-BAS16HTWQ-13R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode 100Vrm 75Vrrm 180R RoHS: Compliant | 10000 |
|
$0.0450 / $0.3400 | Buy Now |
DISTI #
BAS16HTWQ-13R
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS16HTWQ-13R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0342 / $0.0404 | Buy Now |
DISTI #
BAS16HTWQ-13R
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS16HTWQ-13R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0342 / $0.0404 | Buy Now |
DISTI #
BAS16HTWQ-13R
|
Avnet Silica | Diode Switching 100V 0.2A 6-Pin SOT-363 T/R (Alt: BAS16HTWQ-13R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
3945010RL
|
element14 Asia-Pacific | SS DIODE, 100V, 0.2A, SOT-363-6 RoHS: Compliant Min Qty: 100 Container: Reel | 9795 |
|
$0.0576 / $0.0968 | Buy Now |
DISTI #
3945010
|
element14 Asia-Pacific | SS DIODE, 100V, 0.2A, SOT-363-6 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 9795 |
|
$0.0576 / $0.3415 | Buy Now |
DISTI #
3945010
|
Farnell | SS DIODE, 100V, 0.2A, SOT-363-6 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 9795 |
|
$0.0566 / $0.3915 | Buy Now |