Part Details for BAS16HTW-13 by Diodes Incorporated
Overview of BAS16HTW-13 by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16HTW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6128
|
Newark | Switching Diode, 100V, 0.2A, Sot-363 Rohs Compliant: Yes |Diodes Inc. BAS16HTW-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15695 |
|
$0.0640 / $0.3540 | Buy Now |
DISTI #
BAS16HTW-13DICT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16525 In Stock |
|
$0.0411 / $0.3400 | Buy Now |
DISTI #
BAS16HTW-13
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 10K - Tape and Reel (Alt: BAS16HTW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0342 / $0.0404 | Buy Now |
DISTI #
621-BAS16HTW-13
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode RoHS: Compliant | 27455 |
|
$0.0400 / $0.3400 | Buy Now |
|
Future Electronics | Diode Array 3 Independent Standard 100V 200mA (DC) Surface Mount 6-TSSOP, SC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0342 / $0.0370 | Buy Now |
DISTI #
BAS16HTW-13
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 10K - Tape and Reel (Alt: BAS16HTW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0342 / $0.0404 | Buy Now |
DISTI #
BAS16HTW-13
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 10K - Tape and Reel (Alt: BAS16HTW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0342 / $0.0404 | Buy Now |
DISTI #
SMC-BAS16HTW-13
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 34 |
|
RFQ | |
DISTI #
BAS16HTW-13
|
Avnet Asia | FAST SWITCHING DIODE SOT363 T&R 10K (Alt: BAS16HTW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0391 / $0.0467 | Buy Now |
DISTI #
BAS16HTW-13
|
Avnet Silica | FAST SWITCHING DIODE SOT363 T&R 10K (Alt: BAS16HTW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
Part Details for BAS16HTW-13
BAS16HTW-13 CAD Models
BAS16HTW-13 Part Data Attributes:
|
BAS16HTW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS16HTW-13
Diodes Incorporated
Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16HTW-13
This table gives cross-reference parts and alternative options found for BAS16HTW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16HTW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HTWQ-13R | Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon, | Diodes Incorporated | BAS16HTW-13 vs BAS16HTWQ-13R |