Part Details for BAS16HT1H by onsemi
Overview of BAS16HT1H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16HT1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8968
|
Newark | Bas16H - Dual Switching Diode |Onsemi BAS16HT1H Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
2156-BAS16HT1H-ND
|
DigiKey | SS SOD323 SWCH DIO 75V Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
243000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BAS16H - Dual Switching Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 243000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BAS16HT1H
BAS16HT1H CAD Models
BAS16HT1H Part Data Attributes
|
BAS16HT1H
onsemi
Buy Now
|
Compare Parts:
BAS16HT1H
onsemi
|
Samacsys Manufacturer | onsemi |