-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BAS16HMT116CT-ND
|
DigiKey | DIODE GEN PURP 80V 215MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$0.0670 / $0.3400 | Buy Now |
DISTI #
BAS16HMT116
|
Avnet Americas | High Speed Switching Diode 100V 215mA 3-Pin SOT-23 Surface Mount Emboss T/R - Tape and Reel (Alt: BAS16HMT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0377 / $0.0481 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0325 | Buy Now |
DISTI #
62382527
|
Verical | Rectifier Diode Switching Si 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.0607 / $0.0643 | Buy Now |
DISTI #
61154402
|
Verical | Rectifier Diode Switching Si 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 2552 Package Multiple: 1 Date Code: 2204 | Americas - 3400 |
|
$0.0059 / $0.0124 | Buy Now |
DISTI #
61212378
|
Verical | Rectifier Diode Switching Si 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0624 / $0.0643 | Buy Now |
DISTI #
61701599
|
Verical | Rectifier Diode Switching Si 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0624 / $0.0643 | Buy Now |
DISTI #
36528713
|
Verical | Rectifier Diode Switching Si 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 1601 | Americas - 1231 |
|
$0.0643 | Buy Now |
|
Quest Components | 10584 |
|
$0.0480 / $0.2400 | Buy Now | |
DISTI #
BAS16HMT116
|
Avnet Americas | High Speed Switching Diode 100V 215mA 3-Pin SOT-23 Surface Mount Emboss T/R - Tape and Reel (Alt: BAS16HMT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0377 / $0.0481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16HMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS16HMT116
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS16HMT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16HMT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HMFHT116 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, | ROHM Semiconductor | BAS16HMT116 vs BAS16HMFHT116 |