Part Details for BAS16HMFHT116 by ROHM Semiconductor
Overview of BAS16HMFHT116 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16HMFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8960
|
Newark | Small Signal Diode, 100V, 0.215A, Sot-23 Rohs Compliant: Yes |Rohm BAS16HMFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BAS16HMFHT116CT-ND
|
DigiKey | DIODE GEN PURP 80V 215MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4656 In Stock |
|
$0.0223 / $0.2300 | Buy Now |
DISTI #
BAS16HMFHT116
|
Avnet Americas | Diode Switching 100V 215mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAS16HMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-BAS16HMFHT116
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Vrm, 500mA Ifm Swtch Diode SOT-23 RoHS: Compliant | 8077 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 6000 |
|
RFQ | |
DISTI #
BAS16HMFHT116
|
Avnet Silica | Diode Switching 100V 215mA 3-Pin SOT-23 Emboss T/R (Alt: BAS16HMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAS16HMFHT116
BAS16HMFHT116 CAD Models
BAS16HMFHT116 Part Data Attributes
|
BAS16HMFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS16HMFHT116
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS16HMFHT116
This table gives cross-reference parts and alternative options found for BAS16HMFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16HMFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116HMT116 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, | ROHM Semiconductor | BAS16HMFHT116 vs BAS116HMT116 |
934070359115 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16HMFHT116 vs 934070359115 |
934064565315 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16HMFHT116 vs 934064565315 |
BAS16HMT116 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, | ROHM Semiconductor | BAS16HMFHT116 vs BAS16HMT116 |
PMBD914/DG,215 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAS16HMFHT116 vs PMBD914/DG,215 |