Part Details for BAS16H115 by Nexperia
Overview of BAS16H115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16H115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16H,115
|
Avnet Americas | Diode Switching 100V 0.215A 2-Pin SOD-123F T/R - Tape and Reel (Alt: BAS16H,115) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
BAS16H,115
|
Avnet Americas | Diode Switching 100V 0.215A 2-Pin SOD-123F T/R - Tape and Reel (Alt: BAS16H,115) RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
BAS16H,115
|
Avnet Asia | Diode Switching 100V 0.215A 2-Pin SOD-123F T/R (Alt: BAS16H,115) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0128 / $0.0143 | Buy Now |
|
LCSC | 100V Single 1.25V150mA 4ns 215mA SOD-123F Switching Diode ROHS | 191860 |
|
$0.0093 / $0.0185 | Buy Now |