Part Details for BAS16E6327 by Infineon Technologies AG
Overview of BAS16E6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS16E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 3865 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 17319 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2750 |
|
$0.0188 / $0.1125 | Buy Now |
|
ComSIT USA | SILICON SWITCHING DIODE Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon RoHS: Compliant | Europe - 22740 |
|
RFQ | |
DISTI #
10S6810
|
Bürklin Elektronik | Switching diode, 0.25 A, SOT23, SMD Min Qty: 50 | 50 |
|
$0.0548 / $0.1246 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2800 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAS16E6327
BAS16E6327 CAD Models
BAS16E6327 Part Data Attributes:
|
BAS16E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16E6327
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16E6327
This table gives cross-reference parts and alternative options found for BAS16E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6327 vs BAS16 |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16E6327 vs BAS16T/R |
BAS16E6433 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327 vs BAS16E6433 |
BAS16TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6327 vs BAS16TRL13 |
BAS16E6327HTSA1 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327 vs BAS16E6327HTSA1 |
BAS16LT3 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6327 vs BAS16LT3 |
BAS16E6433HTMA1 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327 vs BAS16E6433HTMA1 |
BAS16E6433 | Rectifier Diode, 1 Element, Silicon | Siemens | BAS16E6327 vs BAS16E6433 |
BAS16E6393 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327 vs BAS16E6393 |
BAS16TT1G | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16E6327 vs BAS16TT1G |