Part Details for BAS16DW by Dongguan YFW Electronics Co Ltd
Overview of BAS16DW by Dongguan YFW Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16DW-YFW
|
Maritex | Switching Diode, 100V, 2A, 200mW, -65+150 st.C, SMD, SOT-363 Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.0660 / $0.0870 | Buy Now |