Part Details for BAS16D-V-GS08 by Vishay Small Signal & Opto Products
Overview of BAS16D-V-GS08 by Vishay Small Signal & Opto Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16D-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061656
|
RS | Diode, Rectifier, Standard, Vr 75V, If 250mA, Pkg SOD-123,Vf 1.25V, Trr 6ns, Cj 2pF | Vishay / Small Signal & Opto Products (SSP) BAS16D-V-GS08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 / $0.0310 | RFQ |