Part Details for BAS16_R1_00001 by PanJit Semiconductor
Overview of BAS16_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS16_R1_00001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V,Small Signal Switching Diodes,SOT-23,2A RoHS: Compliant | 4630 |
|
$0.0120 / $0.1300 | Buy Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23,2A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 798842 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
BAS16_R1_00001
|
Avnet Silica | Fast Switching Diode 250mA 3-Pin SOT-23 T/R (Alt: BAS16_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | SOT-23, SWITCHING | 1060 |
|
RFQ |
Part Details for BAS16_R1_00001
BAS16_R1_00001 CAD Models
BAS16_R1_00001 Part Data Attributes:
|
BAS16_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS16_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16_R1_00001
This table gives cross-reference parts and alternative options found for BAS16_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16_R1_00001 vs BAS16-AU_R1_000A1 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS16_R1_00001 vs BAS16 |
BAS16_R2_00001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAS16_R1_00001 vs BAS16_R2_00001 |
MMBD914-7 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16_R1_00001 vs MMBD914-7 |
BAS16-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16_R1_00001 vs BAS16-13-F |
MMBD4148-7-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16_R1_00001 vs MMBD4148-7-F |
BAS16T116 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAS16_R1_00001 vs BAS16T116 |
BAS16LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAS16_R1_00001 vs BAS16LT1 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Microsemi Corporation | BAS16_R1_00001 vs BAS16 |
BAS16_D87Z | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | onsemi | BAS16_R1_00001 vs BAS16_D87Z |