-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(Legacy Fairchild) Switching Diode, 85 V 200 mA, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5747
|
Newark | Small Signal Diode 85V 200Ma Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:85V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:2A, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAS16 Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
64K2664
|
Newark | Diode, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:85V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:2A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAS16 Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 2035 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Ameya Holding Limited | 762943 |
|
RFQ | ||
DISTI #
2409154
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0348 | Buy Now |
DISTI #
4190232
|
element14 Asia-Pacific | DIODE, SWITCHING, 0.2A 85V, SOT-23 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0421 / $0.1050 | Buy Now |
DISTI #
4190232
|
Farnell | DIODE, SWITCHING, 0.2A 85V, SOT-23 RoHS: Compliant Min Qty: 12000 Lead time: 3 Weeks, 1 Days Container: Each | 2050 |
|
$0.0766 | Buy Now |
DISTI #
2409154
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0797 / $0.1017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16
onsemi
(Legacy Fairchild) Switching Diode, 85 V 200 mA, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA FAST | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16 vs BAS16-AU_R1_000A1 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS16 vs BAS16 |
BAS16_R2_00001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAS16 vs BAS16_R2_00001 |
MMBD914-7 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16 vs MMBD914-7 |
BAS16-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16 vs BAS16-13-F |
MMBD4148-7-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16 vs MMBD4148-7-F |
BAS16T116 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAS16 vs BAS16T116 |
BAS16LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAS16 vs BAS16LT1 |
BAS16_R1_00001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAS16 vs BAS16_R1_00001 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Microsemi Corporation | BAS16 vs BAS16 |