Part Details for BAS16 by SPC Multicomp
Overview of BAS16 by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7804
|
Newark | Diode, Small Sig, 75V, 0.2A, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:2A, No. Of Pins:3Pins Rohs Compliant: Yes |Multicomp Pro BAS16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.0280 / $0.1710 | Buy Now |
DISTI #
2675150
|
element14 Asia-Pacific | DIODE, SMALL SIG, 75V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 16953 |
|
$0.0310 / $0.1227 | Buy Now |
DISTI #
2675150RL
|
element14 Asia-Pacific | DIODE, SMALL SIG, 75V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 500 Container: Reel | 16953 |
|
$0.0310 / $0.0488 | Buy Now |
DISTI #
1621825
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0229 / $0.0798 | Buy Now |
DISTI #
1621825RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.0229 / $0.0798 | Buy Now |
DISTI #
2675150
|
Farnell | DIODE, SMALL SIG, 75V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 16953 |
|
$0.0284 / $0.1136 | Buy Now |
DISTI #
2675150RL
|
Farnell | DIODE, SMALL SIG, 75V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 16953 |
|
$0.0284 / $0.0454 | Buy Now |
DISTI #
1621825RL
|
Farnell | DIODE, HIGH SPEED, 0.3A, 75V,SOT-23 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0206 / $0.0738 | Buy Now |
DISTI #
1621825
|
Farnell | DIODE, HIGH SPEED, 0.3A, 75V,SOT-23 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0206 / $0.0738 | Buy Now |
Part Details for BAS16
BAS16 CAD Models
BAS16 Part Data Attributes:
|
BAS16
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAS16
SPC Multicomp
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16R5 | 0.15A, 75V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS16 vs BAS16R5 |
BAS16-B0R5G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | BAS16 vs BAS16-B0R5G |
BAS16RFG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | BAS16 vs BAS16RFG |
BAS16R5G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | BAS16 vs BAS16R5G |
BAS16-B0RFG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | BAS16 vs BAS16-B0RFG |
BAS16RF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS16 vs BAS16RF |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Taiwan Semiconductor | BAS16 vs BAS16 |