Part Details for BAS16 by Philips Semiconductors
Overview of BAS16 by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 26155 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 43422 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 156413 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 8538 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 (Alt For: BAS16LT1) | 8538 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 125130 |
|
$0.0150 / $0.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 57007 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30911 |
|
RFQ |
Part Details for BAS16
BAS16 CAD Models
BAS16 Part Data Attributes:
|
BAS16
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16
Philips Semiconductors
Rectifier Diode, 1 Element, 0.25A, 85V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |