-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 5500 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 116289 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 2700 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 (Alt For: BAS16LT1) | 2700 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 93031 |
|
$0.0150 / $0.1500 | Buy Now |
|
Rochester Electronics | BAS16 - General Purpose High Speed Switching Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 147 |
|
$0.0305 / $0.0359 | Buy Now |
|
New Advantage Corporation | Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9986 |
|
$0.0270 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16
Nexperia
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933460620235 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAS16 vs 933460620235 |
933460620215 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAS16 vs 933460620215 |
BAS16,235 | BAS16 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAS16 vs BAS16,235 |
BAS16-Q | Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16 vs BAS16-Q |
BAS16,215 | BAS16 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAS16 vs BAS16,215 |