Part Details for BAS16 by Fairchild Semiconductor Corporation
Overview of BAS16 by Fairchild Semiconductor Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2970 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 315 |
|
$0.0750 / $0.1125 | Buy Now |
|
Bristol Electronics | 65914 |
|
RFQ | ||
|
Bristol Electronics | 5950 |
|
RFQ | ||
|
Bristol Electronics | 34450 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 (Alt For: BAS16LT1) | 5674 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 5674 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 4169 |
|
$0.0072 / $0.0720 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 2240 |
|
$0.0072 / $0.0720 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 50355 |
|
$0.0175 / $0.1500 | Buy Now |
Part Details for BAS16
BAS16 CAD Models
BAS16 Part Data Attributes:
|
BAS16
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS16
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA FAST | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16 vs BAS16-AU_R1_000A1 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS16 vs BAS16 |
BAS16_R2_00001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAS16 vs BAS16_R2_00001 |
MMBD914-7 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16 vs MMBD914-7 |
BAS16-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16 vs BAS16-13-F |
MMBD4148-7-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16 vs MMBD4148-7-F |
BAS16T116 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAS16 vs BAS16T116 |
BAS16LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAS16 vs BAS16LT1 |
BAS16_R1_00001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAS16 vs BAS16_R1_00001 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Microsemi Corporation | BAS16 vs BAS16 |