Part Details for BAS16-E3-08 by Vishay Semiconductors
Overview of BAS16-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16-E3-08CT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52250 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
|
New Advantage Corporation | BAS16 Series 75 V 150 mA 350 mW Small Signal Fast Switching Diode - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.0216 / $0.0231 | Buy Now |