Part Details for BAS16-AQ by Diotec Semiconductor AG
Overview of BAS16-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS16-AQ-ND
|
DigiKey | DIODE GP 75V 0.215A SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0242 | Buy Now |
DISTI #
637-BAS16-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 85V, 0.21A, 150C, AEC-Q101 RoHS: Compliant | 2800 |
|
$0.0190 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 85V - 85V - 0.21A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0116 / $0.0174 | Buy Now |
DISTI #
78436868
|
Verical | Rectifier Diode Small Signal Switching 85V 0.215A 4ns Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 6000 |
|
$0.0169 / $0.0331 | Buy Now |
DISTI #
BAS16-AQ-DIO
|
TME | Diode: switching, SMD, 85V, 0.215A, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 0 |
|
$0.0137 / $0.0300 | RFQ |
Part Details for BAS16-AQ
BAS16-AQ CAD Models
BAS16-AQ Part Data Attributes:
|
BAS16-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS16-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-09-28 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS16-AQ
This table gives cross-reference parts and alternative options found for BAS16-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS16-AQ vs BAS116 |
BAS116WSG | Rectifier Diode, | Galaxy Microelectronics | BAS16-AQ vs BAS116WSG |
BAS116T,135 | Rectifier Diode | Nexperia | BAS16-AQ vs BAS116T,135 |
BAS116 | Rectifier Diode, | Surge Components Inc | BAS16-AQ vs BAS116 |
LBAS116LT3G | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | LRC Leshan Radio Co Ltd | BAS16-AQ vs LBAS116LT3G |
LBAS116LT1G | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | LRC Leshan Radio Co Ltd | BAS16-AQ vs LBAS116LT1G |
BAS116WS | Rectifier Diode, | Galaxy Microelectronics | BAS16-AQ vs BAS116WS |