Part Details for BAS16-7-F by SPC Multicomp
Overview of BAS16-7-F by SPC Multicomp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8443
|
Newark | Diode, Ultrafast Recovery, 250Ma, 85V, Sot-23-3, Diode Configuration:Single, Repetitive Peak Reverse Voltage:85V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:4.5A Rohs Compliant: No |Multicomp Pro BAS16-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14617 |
|
$0.0140 | Buy Now |
DISTI #
65W8444
|
Newark | Diode, Ultrafast Recovery, 250Ma, 85V, Sot-23-3, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:85V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Diode Case Style:Sot-23Rohs Compliant: No |Multicomp Pro BAS16-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2305988
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 250mA, 85V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 14617 |
|
$0.0349 / $0.1641 | Buy Now |
DISTI #
2305989
|
element14 Asia-Pacific | 65W8444 RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0134 / $0.0304 | Buy Now |
DISTI #
2305988
|
Farnell | DIODE, ULTRAFAST RECOVERY, 250mA, 85V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 14617 |
|
$0.0340 / $0.1614 | Buy Now |
DISTI #
2305989
|
Farnell | DIODE, ULTRAFAST RECOVERY, 250mA, 85V, SOT-23-3, FULL REEL RoHS: Compliant Min Qty: 3000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.0132 / $0.0296 | Buy Now |