-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5575
|
Newark | Small Signal Diode, 75V, 0.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BAS16-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11392 |
|
$0.0300 / $0.1270 | Buy Now |
DISTI #
BAS16-FDICT-ND
|
DigiKey | DIODE GEN PURP 75V 300MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
70407 In Stock |
|
$0.0122 / $0.1300 | Buy Now |
DISTI #
BAS16-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 26494311556000 Factory Stock |
|
$0.0088 / $0.0104 | Buy Now |
DISTI #
BAS16-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1551000 Factory Stock |
|
RFQ | |
DISTI #
BAS16-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 11556000 Factory Stock |
|
$0.0089 / $0.0106 | Buy Now |
DISTI #
621-BAS16-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 350mW 0 RoHS: Compliant | 13679 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
E02:0323_01117227
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Europe - 4926000 |
|
$0.0093 / $0.0179 | Buy Now |
DISTI #
V36:1790_06692022
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2350 | Americas - 414000 |
|
$0.0085 / $0.0187 | Buy Now |
DISTI #
A03:0893_13588037
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2352 | Asia - 201000 |
|
$0.0080 / $0.0175 | Buy Now |
DISTI #
A63:0959_13588037
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2352 | Asia - 24000 |
|
$0.0080 / $0.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy