Part Details for BAS16(A6) by Fairchild Semiconductor Corporation
Overview of BAS16(A6) by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16(A6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Small Signal Diode - 85 V - 200 mA - SOT-23. |
1130 In Stock |
|
$0.0441 / $0.3500 | Buy Now |