Part Details for BAS16,235 by NXP Semiconductors
Overview of BAS16,235 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS16,235-954-ND
|
DigiKey | DIODE GP 100V 215MA TO236AB Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1941951 In Stock |
|
$0.0200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.215A, 85V V(RRM), SILICON, TO-236AB | 12124 |
|
$0.0190 / $0.0584 | Buy Now |
|
Rochester Electronics | BAS16 - Rectifier Diode, 0.215A, 100V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1941951 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAS16,235
BAS16,235 CAD Models
BAS16,235 Part Data Attributes
|
BAS16,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16,235
NXP Semiconductors
BAS16 series - High-speed switching diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16,235
This table gives cross-reference parts and alternative options found for BAS16,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAS16,235 vs BAS16LT1 |
BAS16L | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAS16,235 vs BAS16L |
BAS16-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16,235 vs BAS16-13-F |
MMBD4148-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16,235 vs MMBD4148-13-F |
BAS16TC | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | BAS16,235 vs BAS16TC |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Zetex / Diodes Inc | BAS16,235 vs BAS16 |
BAS16 | Rectifier Diode, 1 Element, 0.05A, 85V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | BAS16,235 vs BAS16 |
BAS16TA | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | BAS16,235 vs BAS16TA |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS16,235 vs BAS16 |
BAS16-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16,235 vs BAS16-T1 |