Part Details for BAS16 RFG. by Taiwan Semiconductor
Overview of BAS16 RFG. by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16 RFG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2172
|
Newark | Small Signal Diode, 75V, 0.2A, Sot-23 Rohs Compliant: Yes |Taiwan Semiconductor BAS16 RFG. Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0800 / $0.4120 | Buy Now |
DISTI #
3519231
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0288 / $0.1080 | Buy Now |
DISTI #
3519231RL
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.0755 | Buy Now |
DISTI #
3519231
|
Farnell | SMALL SIGNAL DIODE, 75V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0318 / $0.1053 | Buy Now |