Part Details for BAS16 R5G by Taiwan Semiconductor
Overview of BAS16 R5G by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16 R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAS16R5GCT-ND
|
DigiKey | SOT-23, 75V, 0.15A, SWITCHING DI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0153 / $0.1700 | Buy Now |
DISTI #
BAS16 R5G
|
Avnet Americas | Diode Switching 75V 150mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16 R5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0096 | Buy Now |
DISTI #
821-BAS16R5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V, 0.15A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0105 | Buy Now |
DISTI #
67378759
|
Verical | Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2236 | Americas - 30000 |
|
$0.0150 / $0.0211 | Buy Now |
DISTI #
BAS16 R5G
|
Avnet Americas | Diode Switching 75V 150mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16 R5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0096 | Buy Now |
DISTI #
BAS16 R5G
|
Avnet Americas | Diode Switching 75V 150mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16 R5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0096 | Buy Now |
Part Details for BAS16 R5G
BAS16 R5G CAD Models
BAS16 R5G Part Data Attributes:
|
BAS16 R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAS16 R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |