Part Details for BA7805CP-E2 by ROHM Semiconductor
Overview of BA7805CP-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA7805CP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA7805CP-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220CP-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
138 In Stock |
|
$0.5611 / $1.4500 | Buy Now |
DISTI #
BA7805CP-E2
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220CP T/R - Tape and Reel (Alt: BA7805CP-E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5642 / $0.6423 | Buy Now |
DISTI #
755-BA7805CP-E2
|
Mouser Electronics | Linear Voltage Regulators IC 5V REGULATOR RoHS: Compliant | 465 |
|
$0.5610 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5790 | Buy Now |
|
Quest Components | 800 |
|
$0.6980 / $1.7450 | Buy Now | |
DISTI #
BA7805CP-E2
|
TTI | Linear Voltage Regulators IC 5V REGULATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 30000 In Stock |
|
$0.6020 / $0.6260 | Buy Now |
DISTI #
BA7805CP-E2
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220CP T/R - Tape and Reel (Alt: BA7805CP-E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5642 / $0.6423 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 5V 1A TO220CP-3 Min Qty: 1 | 30-Authorized Distributor |
|
$0.5184 / $0.7776 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1000 |
|
$0.3490 / $0.7170 | Buy Now |
Part Details for BA7805CP-E2
BA7805CP-E2 CAD Models
BA7805CP-E2 Part Data Attributes:
|
BA7805CP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7805CP-E2
ROHM Semiconductor
Fixed Positive Standard Regulator, 5VBIPolar, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |