Part Details for BA2903SFV-E2 by ROHM Semiconductor
Overview of BA2903SFV-E2 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA2903SFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6342
|
Newark | Comparator, 1.3Us, -40 To 105Deg C, Comparator Type:General Purpose, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ±1V To ± 18V, Comparator Case Style:Ssop, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Rohm BA2903SFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2870 / $0.7380 | Buy Now |
DISTI #
BA2903SFV-E2CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2579 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
BA2903SFV-E2
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SSOP-B T/R - Tape and Reel (Alt: BA2903SFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2249 / $0.2560 | Buy Now |
DISTI #
755-BA2903SFV-E2
|
Mouser Electronics | Analog Comparators 2-36V 2 CHAN 2mV 50nA RoHS: Compliant | 2580 |
|
$0.2850 / $0.8000 | Buy Now |
|
Future Electronics | BA2903 Series 2 Channel 2 to 36 V Ground Sense Dual Voltage Comparator - SSOP-B8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
65148573
|
Verical | Comparator Dual ±18V/36V 8-Pin SSOP-B T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.2264 / $0.2571 | Buy Now |
DISTI #
66387750
|
Verical | Comparator Dual ±18V/36V 8-Pin SSOP-B T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2240 | Americas - 1590 |
|
$0.1275 / $0.1613 | Buy Now |
|
Bristol Electronics | 2474 |
|
RFQ | ||
|
Quest Components | 4032 |
|
$0.2205 / $0.6300 | Buy Now | |
|
Ameya Holding Limited | BA2903 Series 2 Channel 2 to 36 V Ground Sense Dual Voltage Comparator - SSOP-B8 Min Qty: 1 | 50-Authorized Distributor |
|
$0.1690 / $0.5100 | Buy Now |
Part Details for BA2903SFV-E2
BA2903SFV-E2 CAD Models
BA2903SFV-E2 Part Data Attributes
|
BA2903SFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2903SFV-E2
ROHM Semiconductor
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for BA2903SFV-E2
This table gives cross-reference parts and alternative options found for BA2903SFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA2903SFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC393CPWR | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | BA2903SFV-E2 vs TLC393CPWR |
LM393APWRG4 | Precision dual differential comparator, industrial grade 8-TSSOP 0 to 70 | Texas Instruments | BA2903SFV-E2 vs LM393APWRG4 |
LM2903VQPWRG4 | Dual Differential Comparator, Enhanced Voltage 8-TSSOP -40 to 125 | Texas Instruments | BA2903SFV-E2 vs LM2903VQPWRG4 |
TLC393QPWRQ1 | DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, TSSOP-8 | Texas Instruments | BA2903SFV-E2 vs TLC393QPWRQ1 |
TLC393CPWLE | Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | BA2903SFV-E2 vs TLC393CPWLE |
UPC277GR-9LG-E2-A | Small Package Single Power Supply Dual Comparator, TSSOP, / | Renesas Electronics Corporation | BA2903SFV-E2 vs UPC277GR-9LG-E2-A |
TLC3702QPWRQ1 | Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-TSSOP -40 to 125 | Texas Instruments | BA2903SFV-E2 vs TLC3702QPWRQ1 |
TLC393IPWRG4 | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | BA2903SFV-E2 vs TLC393IPWRG4 |
LM393WYPT | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | BA2903SFV-E2 vs LM393WYPT |
TS393IP | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | BA2903SFV-E2 vs TS393IP |