-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, 8.70 X 6.20 MM, 1.71 MM HEIGHT, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6337
|
Newark | Opamp, 500Khz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:500Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Amplifier Case Style:Sop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rohm BA2902YF-LBH2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 248 |
|
$1.5600 / $2.1500 | Buy Now |
DISTI #
BA2902YF-LBH2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.9125 / $2.0700 | Buy Now |
DISTI #
BA2902YF-LBH2
|
Avnet Americas | OP Amp Quad GP ±18V 36V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: BA2902YF-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.9035 / $1.0286 | Buy Now |
DISTI #
755-BA2902YF-LBH2
|
Mouser Electronics | Operational Amplifiers - Op Amps Ind 4Ch 3-36V Ground Sense RoHS: Compliant | 246 |
|
$0.9120 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.8920 | Buy Now |
DISTI #
36526618
|
Verical | Op Amp Quad GP ±18V/36V Automotive 14-Pin SOP T/R Min Qty: 79 Package Multiple: 1 Date Code: 1601 | Americas - 242 |
|
$1.0467 / $1.0957 | Buy Now |
|
Quest Components | 193 |
|
$1.1380 / $2.2760 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SOP | 242 |
|
$0.8772 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 242 |
|
$0.5690 / $0.8650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA2902YF-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2902YF-LBH2
ROHM Semiconductor
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, 8.70 X 6.20 MM, 1.71 MM HEIGHT, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Width | 4.4 mm |