Part Details for BA178M20FP-E2 by ROHM Semiconductor
Overview of BA178M20FP-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA178M20FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA178M20FP-E2-ND
|
DigiKey | IC REG LINEAR 20V 500MA TO252-3 Min Qty: 2000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3852 / $0.4214 | Buy Now |
DISTI #
BA178M20FP-E2
|
Avnet Americas | Standard Regulator Pos 20V 0.5A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA178M20FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2912 / $0.3315 | Buy Now |
DISTI #
755-BA178M20FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 20V RoHS: Compliant | 1405 |
|
$0.3720 / $0.9900 | Buy Now |
|
Future Electronics | BA178M Series 0.5 A 20 V Output Surface Mount LDO Linear Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
DISTI #
38626761
|
Verical | Standard Regulator Pos 20V 0.5A 3-Pin(2+Tab) CPT T/R Min Qty: 153 Package Multiple: 1 Date Code: 1901 | Americas - 1243 |
|
$0.4779 / $0.5340 | Buy Now |
DISTI #
80337953
|
Verical | Standard Regulator Pos 20V 0.5A 3-Pin(2+Tab) CPT T/R Min Qty: 35 Package Multiple: 1 | Americas - 107 |
|
$0.4738 / $0.9975 | Buy Now |
|
Quest Components | 20V FIXED POSITIVE REGULATOR, PSSO2 | 994 |
|
$0.6200 / $1.5500 | Buy Now |
DISTI #
C1S625900449117
|
Chip1Stop | Standard Regulator Pos 20V 0.5A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 107 |
|
$0.3790 / $0.8910 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 20V 500MA TO252-3 | 1253 |
|
$0.4763 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 1253 |
|
$0.3100 / $0.4190 | Buy Now |
Part Details for BA178M20FP-E2
BA178M20FP-E2 CAD Models
BA178M20FP-E2 Part Data Attributes
|
BA178M20FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA178M20FP-E2
ROHM Semiconductor
Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |