Part Details for BA157 by FCI Semiconductor
Overview of BA157 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BA157
BA157 CAD Models
BA157 Part Data Attributes
|
BA157
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA157
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BA157
This table gives cross-reference parts and alternative options found for BA157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GFSM3G | Rectifier Diode, | Taiwan Semiconductor | BA157 vs HS1GFSM3G |
MURC140GG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | BA157 vs MURC140GG |
MURC140AG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | BA157 vs MURC140AG |
MURC140GB | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | BA157 vs MURC140GB |
MURS140A-T | Rectifier Diode, | Rectron Semiconductor | BA157 vs MURS140A-T |
HS1GFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | BA157 vs HS1GFSH |
HS1GAL | Rectifier Diode, | Taiwan Semiconductor | BA157 vs HS1GAL |
HS1GFSHM2G | Rectifier Diode, | Taiwan Semiconductor | BA157 vs HS1GFSHM2G |
HS1GALHM3G | Rectifier Diode, | Taiwan Semiconductor | BA157 vs HS1GALHM3G |
MURA140 | Rectifier Diode, | Taitron Components Inc | BA157 vs MURA140 |