Part Details for BA157 by Diotec Semiconductor AG
Overview of BA157 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BA157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BA157CT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
5000 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
637-BA157
|
Mouser Electronics | Rectifiers Diode, Fast, DO-41, 400V, 1A, 150C RoHS: Compliant | 11771 |
|
$0.0230 / $0.1400 | Buy Now |
DISTI #
E02:0323_06674995
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2411 | Europe - 25000 |
|
$0.0233 / $0.0435 | Buy Now |
DISTI #
E32:1076_06674995
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 198 |
|
$0.0211 / $0.1287 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - DO-41 - 400V - 1A - 300ns RoHS: Compliant | 35000 Factory Stock |
|
$0.0135 / $0.0177 | Buy Now |
DISTI #
79051486
|
Verical | Rectifier Diode Switching 400V 1A 300ns 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2411 | Americas - 25000 |
|
$0.0232 / $0.0434 | Buy Now |
DISTI #
78440525
|
Verical | Rectifier Diode Switching 400V 1A 300ns 2-Pin DO-41 Ammo Min Qty: 2600 Package Multiple: 25 | Americas - 10175 |
|
$0.0256 / $0.0320 | Buy Now |
DISTI #
BA157-DIO
|
TME | Diode: rectifying, THT, 400V, 1A, Ammo Pack, Ifsm: 35A, DO41, 300ns Min Qty: 25 | 10175 |
|
$0.0168 / $0.0359 | Buy Now |
|
Master Electronics | Diode - Fast - DO-41 - 400V - 1A - 300ns RoHS: Compliant | 35000 Factory Stock |
|
$0.0135 / $0.0177 | Buy Now |
Part Details for BA157
BA157 CAD Models
BA157 Part Data Attributes
|
BA157
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BA157
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | DO-204AL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BA157
This table gives cross-reference parts and alternative options found for BA157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA157 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | BA157 vs BA157 |
BA157 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | TDK Micronas GmbH | BA157 vs BA157 |
BA157 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | BA157 vs BA157 |
MUR140-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | BA157 vs MUR140-B |
MUR140 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BA157 vs MUR140 |
MUR140-T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | BA157 vs MUR140-T |
MUR140 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | BA157 vs MUR140 |
BA157 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BA157 vs BA157 |