Part Details for BA157 by Continental Device India Ltd
Overview of BA157 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BA157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA157-CDI
|
TME | Diode: rectifying, THT, 400V, 1A, Ammo Pack, Ifsm: 3A, DO41, 150ns Min Qty: 20 | 0 |
|
$0.0150 / $0.0535 | RFQ |
Part Details for BA157
BA157 CAD Models
BA157 Part Data Attributes
|
BA157
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BA157
Continental Device India Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | IATF 16949; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BA157
This table gives cross-reference parts and alternative options found for BA157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GFSM3G | Rectifier Diode, | Taiwan Semiconductor | BA157 vs HS1GFSM3G |
MURC140GG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | BA157 vs MURC140GG |
MURC140AG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | BA157 vs MURC140AG |
MURC140GB | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | BA157 vs MURC140GB |
MURS140A-T | Rectifier Diode, | Rectron Semiconductor | BA157 vs MURS140A-T |
HS1GFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | BA157 vs HS1GFSH |
HS1GAL | Rectifier Diode, | Taiwan Semiconductor | BA157 vs HS1GAL |
HS1GFSHM2G | Rectifier Diode, | Taiwan Semiconductor | BA157 vs HS1GFSHM2G |
HS1GALHM3G | Rectifier Diode, | Taiwan Semiconductor | BA157 vs HS1GALHM3G |
MURA140 | Rectifier Diode, | Taitron Components Inc | BA157 vs MURA140 |