Part Details for B88069X2240C103 by TDK Epcos
Overview of B88069X2240C103 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X2240C103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4070
|
Newark | Surge Arrester, 230V, Smd, Product Range:A80-A230X Series, Dc Breakover Voltage:230V, Gdt Case Style:Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:650V, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B88069X2240C103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 663 |
|
$0.9960 / $1.7700 | Buy Now |
DISTI #
495-5853-ND
|
DigiKey | GDT 230V 20KA 2 POLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
24 In Stock |
|
$0.7837 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9650 | Buy Now |
DISTI #
2529297
|
element14 Asia-Pacific | SURGE ARRESTER, 230V, SMD RoHS: Compliant Min Qty: 1 Container: Each | 663 |
|
$0.7688 / $1.6780 | Buy Now |
DISTI #
2529297
|
Farnell | SURGE ARRESTER, 230V, SMD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 663 |
|
$0.7847 / $1.8175 | Buy Now |