Part Details for B88069X2190T502 by TDK Epcos
Overview of B88069X2190T502 by TDK Epcos
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X2190T502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4068
|
Newark | Surge Arrester, 2.5Kv, Axial, Product Range:A71-H25X Series, Dc Breakover Voltage:2.5Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:4Kv, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B88069X2190T502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 364 |
|
$2.3100 / $3.0600 | Buy Now |
DISTI #
495-5905-1-ND
|
DigiKey | GDT 2500V 2.5KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5950 In Stock |
|
$0.9240 / $2.3500 | Buy Now |
|
Future Electronics | A71-H25X Series 3000V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 5000Reel |
|
$0.9050 / $0.9850 | Buy Now |
|
CHIPMALL.COM LIMITED | 500 |
|
$1.3627 / $2.8458 | Buy Now | |
DISTI #
2529295
|
element14 Asia-Pacific | SURGE ARRESTER, 2.5KV, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 396 |
|
$2.3876 / $4.6866 | Buy Now |
DISTI #
2529295
|
Farnell | SURGE ARRESTER, 2.5KV, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 364 |
|
$2.3669 / $2.6675 | Buy Now |
|
New Advantage Corporation | A71-H25X Series 3000V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4000 |
|
$0.8923 | Buy Now |