Part Details for B88069X1470B502 by TDK Epcos
Overview of B88069X1470B502 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X1470B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4067
|
Newark | Surge Arrester, 350V, Through Hole, Product Range:T33-A350X Series, Dc Breakover Voltage:350V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:900V, Svhc:No Svhc (27-Jun- Rohs Compliant: Yes |Epcos B88069X1470B502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 474 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
495-5846-ND
|
DigiKey | GDT 350V 10KA 3 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7941 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.9780 | Buy Now |
DISTI #
2529294
|
element14 Asia-Pacific | SURGE ARRESTER, 350V, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 474 |
|
$1.8838 / $2.0389 | Buy Now |
DISTI #
2529294
|
Farnell | SURGE ARRESTER, 350V, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 474 |
|
$1.7538 | Buy Now |