-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4064
|
Newark | Surge Arrester, 230V, Axial, Product Range:Em230X Series, Dc Breakover Voltage:230V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:2.5Ka, Impulse Sparkover Voltage:700V, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B88069X0900S102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 560 |
|
$1.1900 / $1.5600 | Buy Now |
DISTI #
495-5893-ND
|
DigiKey | GDT 230V 2.5KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Strip |
750 In Stock |
|
$0.5198 / $1.2000 | Buy Now |
DISTI #
2529290
|
element14 Asia-Pacific | SURGE ARRESTER, 230V, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 560 |
|
$1.0207 / $1.3831 | Buy Now |
DISTI #
2529290
|
Farnell | SURGE ARRESTER, 230V, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 560 |
|
$1.0173 / $1.5284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X0900S102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X0900S102
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |