-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B84143A0200R410 by TDK Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143A0200R410
|
Avnet Americas | Power Line Filter 50Hz/60Hz 200A 520VAC Terminal Block Flange Mount - Boxed Product (Development Kit... more Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$936.0744 | Buy Now |
DISTI #
871-B84143A0200R410
|
Mouser Electronics | Power Line Filters 3-LEITER EMV-FILTER 200A 520/300V RoHS: Compliant | 2 |
|
$1,000.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143A0200R410
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143A0200R410
TDK Corporation
Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 200 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 10 mA | |
Length | 400 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 200 A | |
Rated Voltage | 300 V | |
Width | 110 mm |