Part Details for B82801A824A100 by TDK Corporation
Overview of B82801A824A100 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82801A824A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82801A824A100
|
Avnet Americas | Current Transformer 1:100 500VAC 0.0025Ohm Prim. 8.7Ohm Sec. 7000mA Surface Mount - Tape and Reel (Alt: B82801A824A100) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
B82801A824A100
|
Avnet Americas | Current Transformer 1:100 500VAC 0.0025Ohm Prim. 8.7Ohm Sec. 7000mA Surface Mount - Tape and Reel (Alt: B82801A824A100) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
B82801A824A100
|
Avnet Americas | Current Transformer 1:100 500VAC 0.0025Ohm Prim. 8.7Ohm Sec. 7000mA Surface Mount - Tape and Reel (Alt: B82801A824A100) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
B82801A0824A100
|
Avnet Abacus | Current Transformer 1:100 500VAC 0.0025Ohm Prim. 8.7Ohm Sec. 7000mA Surface Mount (Alt: B82801A0824A100) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |